1430-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-002-1-TS

DigiKey Part Number
CN500W-50-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG 300V WHT 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
110,99000 €10,99 €
210,46500 €20,93 €
310,17000 €30,51 €
59,80800 €49,04 €
79,57714 €67,04 €
109,33600 €93,36 €
258,74160 €218,54 €
508,31360 €415,68 €
1007,90300 €790,30 €
Manufacturers Standard Package
Unit Price without VAT:10,99000 €
Unit Price with VAT:13,07810 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 8
Unit Price: 12,12000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 4
Unit Price: 12,12000 €
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 6
Unit Price: 10,99000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 10,99000 €
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 2
Unit Price: 12,12000 €
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 2500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 3
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 6,18000 €