1430-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-002-1-TS

DigiKey Part Number
CN500W-100-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
121,13000 €21,13 €
319,72000 €59,16 €
518,85400 €94,27 €
1017,87900 €178,79 €
2516,79560 €419,89 €
5015,92880 €796,44 €
10015,17020 €1.517,02 €
50014,08664 €7.043,32 €
Manufacturers Standard Package
Unit Price without VAT:21,13000 €
Unit Price with VAT:25,14470 €
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 13
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 3
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 9
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 8
Unit Price: 21,13000 €
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 2500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 6
Unit Price: 10,99000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 6,18000 €