HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-001-1-TS

DigiKey Part Number
CN499B-50-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG 300V BLK 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,12000 €12,12 €
211,51000 €23,02 €
510,78400 €53,92 €
1010,23800 €102,38 €
209,75400 €195,08 €
509,14780 €457,39 €
1008,72370 €872,37 €
2008,29975 €1.659,95 €
5007,87564 €3.937,82 €
Manufacturers Standard Package
Unit Price without VAT:12,12000 €
Unit Price with VAT:14,42280 €
Alternate Color
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 6
Unit Price: 10,99000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 4
Unit Price: 12,12000 €
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 7
Unit Price: 10,99000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 10,99000 €
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 2
Unit Price: 12,12000 €
Alternate Length
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 7
Unit Price: 103,33000 €
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 13
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 8
Unit Price: 6,18000 €