HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-001-1-TS

DigiKey Part Number
CN499B-500-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1103,33000 €103,33 €
298,32500 €196,65 €
395,49000 €286,47 €
592,02200 €460,11 €
789,79286 €628,55 €
1087,47900 €874,79 €
2581,75560 €2.043,89 €
5077,62760 €3.881,38 €
10073,66440 €7.366,44 €
Manufacturers Standard Package
Unit Price without VAT:103,33000 €
Unit Price with VAT:122,96270 €
Alternate Color
HOOK-UP STRND 20AWG WHITE
In-Stock: 2500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG RED
In-Stock: 1500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG BLUE
In-Stock: 1500
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG BROWN
In-Stock: 1500
Unit Price: 0,23264 €
Alternate Length
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 13
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 8
Unit Price: 12,12000 €
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 7
Unit Price: 6,18000 €