
1332-18-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-004-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-004-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,99200 € | 4,96 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,88600 € | 22,15 € |
| 50 | 0,84360 € | 42,18 € |
| 100 | 0,80310 € | 80,31 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




