
1332-18-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-001-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-001-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,72000 € | 211,72 € |
| 2 | 201,37500 € | 402,75 € |
| 3 | 195,52667 € | 586,58 € |
| 5 | 188,35600 € | 941,78 € |
| 7 | 183,75143 € | 1.286,26 € |
| 10 | 178,97000 € | 1.789,70 € |
| 25 | 167,13640 € | 4.178,41 € |
| 50 | 158,59980 € | 7.929,99 € |
| Unit Price without VAT: | 211,72000 € |
|---|---|
| Unit Price with VAT: | 251,94680 € |




