
1332-14-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0100-004-1-TS |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76350 € | 76,35 € |
| 200 | 0,72655 € | 145,31 € |
| 300 | 0,70560 € | 211,68 € |
| 500 | 0,67998 € | 339,99 € |
| 700 | 0,66350 € | 464,45 € |
| 1.000 | 0,64642 € | 646,42 € |
| 2.500 | 0,60413 € | 1.510,32 € |
| 5.000 | 0,57362 € | 2.868,10 € |
| 10.000 | 0,54434 € | 5.443,40 € |
| Unit Price without VAT: | 0,76350 € |
|---|---|
| Unit Price with VAT: | 0,90857 € |






