HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-007-1-TS

DigiKey Part Number
CN395G-500-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-007-1-TS
Description
HOOK-UP STRND 28AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
160,34000 €60,34 €
257,42500 €114,85 €
355,78000 €167,34 €
553,76600 €268,83 €
752,47286 €367,31 €
1051,12900 €511,29 €
2547,80880 €1.195,22 €
5045,41460 €2.270,73 €
10043,11610 €4.311,61 €
Manufacturers Standard Package
Unit Price without VAT:60,34000 €
Unit Price with VAT:71,80460 €
Alternate Color
HOOK-UP STRND 28AWG BLK 500'
In-Stock: 64
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG WHT 500'
In-Stock: 7
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG YEL 500'
In-Stock: 14
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG RED 500'
In-Stock: 17
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG BLUE
In-Stock: 2500
Unit Price: 0,11744 €
Alternate Length
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 8
Unit Price: 17,34000 €
HOOK-UP STRND 28AWG 300V GRN 50'
In-Stock: 12
Unit Price: 10,69000 €
HOOK-UP STRND 28AWG 300V GRN 25'
In-Stock: 6
Unit Price: 4,84000 €