HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-007-1-TS

DigiKey Part Number
CN395G-50-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-007-1-TS
Description
HOOK-UP STRND 28AWG 300V GRN 50'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
110,69000 €10,69 €
28,08500 €16,17 €
57,55200 €37,76 €
107,18400 €71,84 €
206,85800 €137,16 €
506,40900 €320,45 €
1006,12330 €612,33 €
2005,79670 €1.159,34 €
5005,42934 €2.714,67 €
Manufacturers Standard Package
Unit Price without VAT:10,69000 €
Unit Price with VAT:12,72110 €
Alternate Color
HOOK-UP STRND 28AWG 300V BLK 50'
In-Stock: 35
Unit Price: 8,49000 €
HOOK-UP STRND 28AWG 300V WHT 50'
In-Stock: 15
Unit Price: 10,69000 €
HOOK-UP STRND 28AWG 300V YEL 50'
In-Stock: 11
Unit Price: 10,69000 €
HOOK-UP STRND 28AWG 300V RED 50'
In-Stock: 15
Unit Price: 7,96000 €
HOOK-UP STRND 28AWG 300V BLU 50'
In-Stock: 11
Unit Price: 8,49000 €
Alternate Length
HOOK-UP STRND 28AWG GRN 500'
In-Stock: 5
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 8
Unit Price: 17,34000 €
HOOK-UP STRND 28AWG 300V GRN 25'
In-Stock: 6
Unit Price: 4,84000 €