
10368-28-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN389B-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-28-1-0500-001-1-TS |
Description | HOOK-UP STRND 28AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,34000 € | 60,34 € |
| 2 | 57,42500 € | 114,85 € |
| 3 | 55,78000 € | 167,34 € |
| 5 | 53,76600 € | 268,83 € |
| 7 | 52,47286 € | 367,31 € |
| 10 | 51,12900 € | 511,29 € |
| 25 | 47,80880 € | 1.195,22 € |
| 50 | 45,41460 € | 2.270,73 € |
| 100 | 43,11610 € | 4.311,61 € |
| Unit Price without VAT: | 60,34000 € |
|---|---|
| Unit Price with VAT: | 71,80460 € |










