HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-005-1-TS

DigiKey Part Number
CN393L-500-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-005-1-TS
Description
HOOK-UP STRND 28AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,11744 €58,72 €
1.0000,11177 €111,77 €
1.5000,10855 €162,82 €
2.5000,10462 €261,55 €
3.5000,10209 €357,31 €
5.0000,09947 €497,35 €
12.5000,09297 €1.162,12 €
25.0000,08829 €2.207,25 €
50.0000,08379 €4.189,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11744 €
Unit Price with VAT:0,13975 €
Alternate Color
HOOK-UP STRND 28AWG BLK 500'
In-Stock: 64
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG WHT 500'
In-Stock: 7
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG YEL 500'
In-Stock: 14
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG RED 500'
In-Stock: 17
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG BROWN
In-Stock: 2500
Unit Price: 0,11744 €
Alternate Length
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 4
Unit Price: 17,34000 €
HOOK-UP STRND 28AWG 300V BLU 50'
In-Stock: 11
Unit Price: 8,49000 €
HOOK-UP STRND 28AWG 300V BLU 25'
In-Stock: 8
Unit Price: 4,60000 €