
1007-24-1-2000-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-24-1-2000-005-1-TS-ND 1175-1007-24-1-2000-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-24-1-2000-005-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Blue 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,33060 € | 16,53 € |
| 100 | 0,31480 € | 31,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05842 € | 116,84 € |
| 4.000 | 0,05557 € | 222,28 € |
| 6.000 | 0,05396 € | 323,76 € |
| 10.000 | 0,05198 € | 519,80 € |
| 14.000 | 0,05071 € | 709,94 € |
| 20.000 | 0,04939 € | 987,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








