New Product
HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-24-1-2000-004-1-TS

DigiKey Part Number
1175-1007-24-1-2000-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1007-24-1-2000-004-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Red 300V 2000.0' (609.6m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.0000,05708 €114,16 €
4.0000,05430 €217,20 €
6.0000,05272 €316,32 €
10.0000,05079 €507,90 €
14.0000,04955 €693,70 €
20.0000,04827 €965,40 €
50.0000,04508 €2.254,00 €
100.0000,04278 €4.278,00 €
200.0000,04211 €8.422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05708 €
Unit Price with VAT:0,06793 €
Alternate Length
WIRE 24AWG RED STRAND FEET
In-Stock: 6862
Unit Price: 0,45000 €