
1007-24-1-2000-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-24-1-2000-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-24-1-2000-002-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" White 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05708 € | 114,16 € |
| 4.000 | 0,05430 € | 217,20 € |
| 6.000 | 0,05272 € | 316,32 € |
| 10.000 | 0,05079 € | 507,90 € |
| 14.000 | 0,04955 € | 693,70 € |
| 20.000 | 0,04827 € | 965,40 € |
| 50.000 | 0,04508 € | 2.254,00 € |
| 100.000 | 0,04278 € | 4.278,00 € |
| 200.000 | 0,04211 € | 8.422,00 € |
| Unit Price without VAT: | 0,05708 € |
|---|---|
| Unit Price with VAT: | 0,06793 € |


