Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU036-1208C1-353M2G2 | |
|---|---|
DigiKey Part Number | 1642-1103-ND |
Manufacturer | |
Manufacturer Product Number | CLU036-1208C1-353M2G2 |
Description | LED COB CLU036 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU036 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tray | Current - Max 1.84A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3461lm (Typ) | Base Product Number |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1208C4-353M2K1 | Citizen | 14 | 1642-1420-ND | 17,60000 € | Parametric Equivalent |
| CHM-14-35-80-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-35-80-36-AC10-F3-3-ND | 3,92654 € | Parametric Equivalent |
| CHM-14-35-90-36-AC12-F3-3 | Luminus Devices Inc. | 0 | CHM-14-35-90-36-AC12-F3-3-ND | 4,18831 € | Parametric Equivalent |
| CMU1526-0000-000N0U0A35G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A35G-ND | 3,63960 € | Parametric Equivalent |
| CMU1526-0000-000N0U0A35H | Cree LED | 0 | 90-CMU1526-0000-000N0U0A35H-ND | 4,36231 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,60000 € | 17,60 € |
| 48 | 12,33708 € | 592,18 € |
| 144 | 11,53535 € | 1.661,09 € |
| 528 | 10,82491 € | 5.715,55 € |
| Unit Price without VAT: | 17,60000 € |
|---|---|
| Unit Price with VAT: | 20,94400 € |






















