
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 119.5mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, LG Innotek, Lumileds, Luminus, Osram, Samsung, Seoul, Sharp, Tridonic | |
Viewing Angle | 7° ~ 15° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 8,44711 € | 380,12 € |
| Unit Price without VAT: | 8,44711 € |
|---|---|
| Unit Price with VAT: | 10,05206 € |








