
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.8mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 36° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 $ | 9,84 $ |
| 18 | 7,12056 $ | 128,17 $ |
| 108 | 6,15657 $ | 664,91 $ |
| 504 | 5,60123 $ | 2.823,02 $ |
| 1.008 | 5,41126 $ | 5.454,55 $ |
| Unit Price without VAT: | 9,84000 $ |
|---|---|
| Unit Price with VAT: | 11,70960 $ |









