CXB1820-0000-000N0UQ230G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,56480 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,85850 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1820-0000-000N0UQ230G

DigiKey Part Number
CXB1820-0000-000N0UQ230G-ND
Manufacturer
Manufacturer Product Number
CXB1820-0000-000N0UQ230G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Current - Test
550mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
110 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,17000 €6,17 €
105,85800 €58,58 €
505,69200 €284,60 €
1005,24180 €524,18 €
2004,76695 €953,39 €
5004,46478 €2.232,39 €
1.0004,11123 €4.111,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €