Single Phase Meter IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 28-SSOP
Cirrus Logic Rocks Audio

CS5464-ISZ

DigiKey Part Number
598-CS5464-ISZ-ND
Manufacturer
Manufacturer Product Number
CS5464-ISZ
Description
IC ENERGY METERING 1PHASE 28SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5464-ISZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
0.8V
Voltage - I/O Low
0.2V
Current - Supply
3.5mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65400 €36,54 €
473,21702 €151,20 €
1413,00397 €423,56 €
2822,89968 €817,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €