

CDB5464U | |
---|---|
DigiKey Part Number | 598-1554-ND |
Manufacturer | |
Manufacturer Product Number | CDB5464U |
Description | EVAL BOARD FOR CS5464 |
Customer Reference | |
Detailed Description | CS5464 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CS5464 | |
Primary Attributes | Watt-Hour Meter | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 241,26000 € | 241,26 € |
Unit Price without VAT: | 241,26000 € |
---|---|
Unit Price with VAT: | 287,09940 € |