
CS5464K-ISZ | |
|---|---|
DigiKey Part Number | 598-CS5464K-ISZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5464K-ISZ |
Description | IC 3-CHANNEL SINGLE PHASE POWER/ |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 4V, 4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.135 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65400 € | 36,54 € |
| 47 | 3,21702 € | 151,20 € |
| 141 | 3,00397 € | 423,56 € |
| 282 | 2,89968 € | 817,71 € |
| 517 | 2,82369 € | 1.459,85 € |
| 1.034 | 2,75130 € | 2.844,84 € |
| 2.538 | 2,67620 € | 6.792,20 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |


