Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

MZA6.3VC331MF80TP | |
|---|---|
DigiKey Part Number | MZA6.3VC331MF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA6.3VC331MF80TP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 340 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ6R3ARA331MF80G | Chemi-Con | 1.800 | 565-EMZJ6R3ARA331MF80GCT-ND | 0,68000 € | Upgrade |
| 6.3JZV330M6.3X8 | Rubycon | 899 | 1189-6.3JZV330M6.3X8CT-ND | 0,59000 € | Upgrade |
| 6.3TKV330M6.3X8 | Rubycon | 690 | 1189-6.3TKV330M6.3X8CT-ND | 0,78000 € | Upgrade |
| 6.3TZV330M6.3X8 | Rubycon | 581 | 1189-1672-1-ND | 0,48000 € | Upgrade |
| AFK337M06X16T-F | Cornell Dubilier Knowles | 0 | 338-2184-1-ND | 1,24000 € | Upgrade |













