



UCV1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-14352-2-ND - Tape & Reel (TR) 493-14352-1-ND - Cut Tape (CT) 493-14352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1E331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,51940 € | 25,97 € |
| 100 | 0,46890 € | 46,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,35808 € | 322,27 € |
| 1.800 | 0,33459 € | 602,26 € |
| 2.700 | 0,32274 € | 871,40 € |
| 4.500 | 0,30953 € | 1.392,89 € |
| 6.300 | 0,30177 € | 1.901,15 € |
| 9.000 | 0,29427 € | 2.648,43 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

