Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



AFK337M06X16T-F | |
|---|---|
DigiKey Part Number | 338-2184-2-ND - Tape & Reel (TR) 338-2184-1-ND - Cut Tape (CT) 338-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M06X16T-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 $ | 1,46 $ |
| 10 | 0,94400 $ | 9,44 $ |
| 50 | 0,72620 $ | 36,31 $ |
| 100 | 0,65740 $ | 65,74 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,50688 $ | 456,19 $ |
| 1.800 | 0,47499 $ | 854,98 $ |
| 2.700 | 0,45890 $ | 1.239,03 $ |
| 4.500 | 0,44097 $ | 1.984,36 $ |
| 6.300 | 0,43044 $ | 2.711,77 $ |
| 9.000 | 0,42026 $ | 3.782,34 $ |
| Unit Price without VAT: | 1,46000 $ |
|---|---|
| Unit Price with VAT: | 1,73740 $ |














