



UCL0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3890-2-ND - Tape & Reel (TR) 493-3890-1-ND - Cut Tape (CT) 493-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,23860 € | 23,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17537 € | 157,83 € |
| 1.800 | 0,16194 € | 291,49 € |
| 2.700 | 0,15516 € | 418,93 € |
| 4.500 | 0,14760 € | 664,20 € |
| 6.300 | 0,14315 € | 901,85 € |
| 9.000 | 0,13886 € | 1.249,74 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

