
6.3TKV330M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-6.3TKV330M6.3X8TR-ND - Tape & Reel (TR) 1189-6.3TKV330M6.3X8CT-ND - Cut Tape (CT) 1189-6.3TKV330M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TKV330M6.3X8 |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TKV330M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3JZV330M6.3X8 | Rubycon | 899 | 1189-6.3JZV330M6.3X8CT-ND | 0,59000 € | Parametric Equivalent |
| 6.3TZV330M6.3X8 | Rubycon | 581 | 1189-1672-1-ND | 0,48000 € | Parametric Equivalent |
| EEE-FK0J331XP | Panasonic Industry | 1.876 | PCE3768CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FKA331XSL | Panasonic Industry | 1.780 | 10-EEE-FKA331XSLCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FKA331XSP | Panasonic Industry | 1.760 | P18947CT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33250 € | 33,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24850 € | 223,65 € |
| 1.800 | 0,23069 € | 415,24 € |
| 2.700 | 0,22169 € | 598,56 € |
| 4.500 | 0,21166 € | 952,47 € |
| 6.300 | 0,20577 € | 1.296,35 € |
| 9.000 | 0,20008 € | 1.800,72 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

