MZA35VC221MH10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 84.407
Unit Price: 0,90000 €
Datasheet

Direct


Rubycon
In Stock: 641
Unit Price: 0,75000 €
Datasheet

Direct


Rubycon
In Stock: 1.198
Unit Price: 1,09000 €
Datasheet

Direct


Rubycon
In Stock: 70.521
Unit Price: 0,66000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 18.841
Unit Price: 1,23000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Direct


KEMET
In Stock: 7.605
Unit Price: 0,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.359
Unit Price: 0,84000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17
Unit Price: 1,11000 €
Datasheet

Upgrade


Nichicon
In Stock: 11.071
Unit Price: 0,93000 €
Datasheet

Upgrade


Nichicon
In Stock: 22.530
Unit Price: 0,67000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.26Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZA35VC221MH10TP

DigiKey Part Number
MZA35VC221MH10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA35VC221MH10TP
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.26Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Obsolete
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
13.26Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA221MHA0GChemi-Con84.407565-EMZA350ARA221MHA0GCT-ND0,90000 €Direct
35JZV220M8X10.5Rubycon6411189-4175-1-ND0,75000 €Direct
35TKV220M8X10.5Rubycon1.1981189-2076-1-ND1,09000 €Direct
35TZV220M8X10.5Rubycon70.5211189-1622-1-ND0,66000 €Direct
AFK227M35F24T-FCornell Dubilier Knowles18.841338-2173-1-ND1,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes