Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVK25VC33RMF55TP | |
|---|---|
DigiKey Part Number | MVK25VC33RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK25VC33RMF55TP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8.036Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.036Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE250ARA330MF55G | Chemi-Con | 1.000 | 565-EMVE250ARA330MF55GCT-ND | 0,37000 € | Parametric Equivalent |
| EMVY250ARA330MF55G | Chemi-Con | 248 | 565-EMVY250ARA330MF55GCT-ND | 0,47000 € | Parametric Equivalent |
| EMVY350ARA330MF55G | Chemi-Con | 996 | 565-EMVY350ARA330MF55GCT-ND | 0,51000 € | Parametric Equivalent |
| AVEZ336M25D16T-F | Cornell Dubilier Knowles | 0 | AVEZ336M25D16T-F-ND | 0,18983 € | Direct |
| EEE-FC1E330P | Panasonic Industry | 8.917 | PCE4006CT-ND | 0,39000 € | Direct |










