Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH336M025S9GAA | |
|---|---|
DigiKey Part Number | EDH336M025S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH336M025S9GAA |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M025S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 81.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M025S9GAA | KEMET | 14.885 | 399-EEV336M025S9GAACT-ND | 0,36000 € | Parametric Equivalent |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | 0,07004 € | Parametric Equivalent |
| EXV336M025S9GAA | KEMET | 0 | EXV336M025S9GAA-ND | 0,07282 € | Parametric Equivalent |
| EXV336M035S9GAA | KEMET | 0 | 399-EXV336M035S9GAACT-ND | 0,37000 € | Parametric Equivalent |
| EEE-HB1E330P | Panasonic Industry | 2.031 | PCE4140CT-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06656 € | 1.331,20 € |
| Unit Price without VAT: | 0,06656 € |
|---|---|
| Unit Price with VAT: | 0,07921 € |











