Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVEZ336M35D16T-F | |
|---|---|
DigiKey Part Number | AVEZ336M35D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVEZ336M35D16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA336M35D16T-F | Cornell Dubilier Knowles | 0 | AHA336M35D16T-F-ND | 0,26124 € | Upgrade |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | 0,07004 € | Upgrade |
| EMZA350ARA330MF61G | Chemi-Con | 1.604 | 565-EMZA350ARA330MF61GCT-ND | 0,68000 € | Upgrade |
| EXV336M035S9GAA | KEMET | 0 | 399-EXV336M035S9GAACT-ND | 0,37000 € | Upgrade |
| UUD1V330MCL1GS | Nichicon | 27.033 | 493-2286-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16375 € | 1.637,50 € |
| Unit Price without VAT: | 0,16375 € |
|---|---|
| Unit Price with VAT: | 0,19486 € |











