Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV336M025A9GAA | |
|---|---|
DigiKey Part Number | EEV336M025A9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV336M025A9GAA |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV336M025A9GAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 520 mOhms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | 0,07004 € | Upgrade |
| EXV336M025S9GAA | KEMET | 0 | EXV336M025S9GAA-ND | 0,07282 € | Upgrade |
| EXV336M035S9GAA | KEMET | 0 | 399-EXV336M035S9GAACT-ND | 0,37000 € | Upgrade |
| EEV336M035A9GAA | KEMET | 12.674 | 399-18141-1-ND | 0,33000 € | Parametric Equivalent |
| EXV336M025A9GAA | KEMET | 0 | EXV336M025A9GAA-ND | 0,07039 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07500 € | 1.500,00 € |
| Unit Price without VAT: | 0,07500 € |
|---|---|
| Unit Price with VAT: | 0,08925 € |










