33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1E330MCL1GS

DigiKey Part Number
493-6251-2-ND - Tape & Reel (TR)
493-6251-1-ND - Cut Tape (CT)
493-6251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT1E330MCL1GS
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1E330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
72 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V330MCL1GSNichicon2.857493-6424-1-ND0,48000 €Direct
UCL1E330MCL1GSNichicon86493-3934-1-ND0,50000 €Direct
UUA1E330MCL1GSNichicon4.370493-9452-1-ND0,48000 €Direct
UWT1E330MCL1GBNichicon121493-2187-1-ND0,32000 €Direct
UCL1V330MCL1GSNichicon758493-3950-1-ND0,50000 €Upgrade
In-Stock: 2.899
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15824 €158,24 €
2.0000,14622 €292,44 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32900 €3,29 €
500,24520 €12,26 €
1000,21860 €21,86 €
5000,17272 €86,36 €
Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32700 €3,27 €
500,26060 €13,03 €
1000,21510 €21,51 €
5000,16808 €84,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €