Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

MVH25VC47RMH63TP | |
|---|---|
DigiKey Part Number | MVH25VC47RMH63TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH25VC47RMH63TP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 68 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH250ARA470MH63G | Chemi-Con | 1.785 | 565-EMVH250ARA470MH63GCT-ND | 0,54000 € | Parametric Equivalent |
| EDT476M025A9LAA | KEMET | 0 | EDT476M025A9LAA-ND | 0,10117 € | Direct |
| EDT476M025S9LAA | KEMET | 0 | EDT476M025S9LAA-ND | 0,11326 € | Direct |
| EDT476M035A9LAA | KEMET | 0 | EDT476M035A9LAA-ND | 0,10536 € | Upgrade |
| EDT476M035S9LAA | KEMET | 17.878 | 399-20532-1-ND | 0,61000 € | Upgrade |




