Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDT476M025S9LAA | |
|---|---|
DigiKey Part Number | EDT476M025S9LAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDT476M025S9LAA |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M025S9LAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 107.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDT476M035S9LAA | KEMET | 17.944 | 399-20532-1-ND | 0,60000 € | Parametric Equivalent |
| EEE-TG1E470P | Panasonic Industry | 1.926 | PCE4067CT-ND | 0,85000 € | Parametric Equivalent |
| EEE-TG1V470UP | Panasonic Industry | 7.554 | PCE4116CT-ND | 0,88000 € | Parametric Equivalent |
| UUB1E470MCL1GS | Nichicon | 684 | 493-6462-1-ND | 0,62000 € | Parametric Equivalent |
| UWH1E470MCL1GS | Nichicon | 0 | 493-9769-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11236 € | 2.247,20 € |
| Unit Price without VAT: | 0,11236 € |
|---|---|
| Unit Price with VAT: | 0,13371 € |





