Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MVA16VC331MH10TP | |
|---|---|
DigiKey Part Number | MVA16VC331MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA16VC331MH10TP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.306Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.306Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA160ARA331MHA0G | Chemi-Con | 678 | 565-EMLA160ARA331MHA0GCT-ND | 0,64000 € | Upgrade |
| EMLA250ARA331MHA0G | Chemi-Con | 820 | 565-EMLA250ARA331MHA0GCT-ND | 0,74000 € | Upgrade |
| EMVE160ARA331MHA0G | Chemi-Con | 53 | 565-EMVE160ARA331MHA0GCT-ND | 0,91000 € | Upgrade |
| EMVY160ARA331MHA0G | Chemi-Con | 3.000 | 565-EMVY160ARA331MHA0GCT-ND | 0,81000 € | Upgrade |
| EMZA160ARA331MHA0G | Chemi-Con | 2.998 | 565-EMZA160ARA331MHA0GCT-ND | 1,08000 € | Upgrade |












