Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA16VC102MK14TP | |
|---|---|
DigiKey Part Number | MVA16VC102MK14TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA16VC102MK14TP |
Description | CAP ALUM 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 497mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 497mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE160ARA102MKE0S | Chemi-Con | 0 | 565-2210-1-ND | 2,14000 € | Upgrade |
| EMVY160ARA102MKE0S | Chemi-Con | 173 | 565-2451-1-ND | 2,09000 € | Upgrade |
| EMVA250ARA102MKE0S | Chemi-Con | 68 | 565-2110-1-ND | 1,79000 € | Parametric Equivalent |
| 16SEV1000M12.5X13.5 | Rubycon | 2.072 | 1189-3068-1-ND | 1,73000 € | Direct |
| 25TLV1000M12.5X13.5 | Rubycon | 140 | 1189-2098-1-ND | 1,73000 € | Upgrade |










