
16SEV1000M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3068-2-ND - Tape & Reel (TR) 1189-3068-1-ND - Cut Tape (CT) 1189-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV1000M12.5X13.5 |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV1000M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 864 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87700 € | 43,85 € |
| 100 | 0,79820 € | 79,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73265 € | 146,53 € |
| 400 | 0,67813 € | 271,25 € |
| 600 | 0,65062 € | 390,37 € |
| 1.000 | 0,61992 € | 619,92 € |
| 1.400 | 0,60188 € | 842,63 € |
| 2.000 | 0,58445 € | 1.168,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

