
AFK108M25H32T-F | |
|---|---|
DigiKey Part Number | 338-2149-2-ND - Tape & Reel (TR) 338-2149-1-ND - Cut Tape (CT) 338-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M25H32T-F |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK108M25H32T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Impedance 60 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M25H32VT-F | Cornell Dubilier Knowles | 400 | 338-AFK108M25H32VT-FCT-ND | 3,80000 € | Direct |
| 25TLV1000M12.5X13.5 | Rubycon | 140 | 1189-2098-1-ND | 1,73000 € | Direct |
| EEV-FK1E102V | Panasonic Industry | 2 | P124620CT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90600 € | 19,06 € |
| 50 | 1,51900 € | 75,95 € |
| 100 | 1,39680 € | 139,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,29520 € | 259,04 € |
| 400 | 1,21078 € | 484,31 € |
| 600 | 1,16817 € | 700,90 € |
| 1.000 | 1,12070 € | 1.120,70 € |
| 1.400 | 1,09279 € | 1.529,91 € |
| 2.000 | 1,06583 € | 2.131,66 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

