
25TLV1000M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2098-2-ND - Tape & Reel (TR) 1189-2098-1-ND - Cut Tape (CT) 1189-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV1000M12.5X13.5 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV1000M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,89360 € | 44,68 € |
| 100 | 0,81340 € | 81,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74670 € | 149,34 € |
| 400 | 0,69120 € | 276,48 € |
| 600 | 0,66318 € | 397,91 € |
| 1.000 | 0,63194 € | 631,94 € |
| 1.400 | 0,61358 € | 859,01 € |
| 2.000 | 0,59585 € | 1.191,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

