Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KZE35VB152M12X35LL | |
|---|---|
DigiKey Part Number | KZE35VB152M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE35VB152M12X35LL |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM350ELL152MK30S | Chemi-Con | 947 | 565-3579-ND | 2,17000 € | Direct |
| EKZN350ELL152MK30S | Chemi-Con | 329 | 565-EKZN350ELL152MK30S-ND | 2,16000 € | Direct |
| EKY-350ELL152MK35S | Chemi-Con | 65 | 565-EKY-350ELL152MK35S-ND | 1,71000 € | Upgrade |
| EEU-FC1V152L | Panasonic Industry | 4.710 | P10307-ND | 1,78000 € | Upgrade |
| UHE1V152MHD | Nichicon | 195 | 493-1592-ND | 1,61000 € | Upgrade |














