35ZLS1500MEFC12.5X30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 453
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 656
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,61255 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 571
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 873
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 947
Unit Price: 2,17000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 329
Unit Price: 2,16000 €
Datasheet
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLS1500MEFC12.5X30

DigiKey Part Number
1189-35ZLS1500MEFC12.5X30-ND
Manufacturer
Manufacturer Product Number
35ZLS1500MEFC12.5X30
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLS1500MEFC12.5X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.07 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXS1500MEFC12.5X30Rubycon4531189-35YXS1500MEFC12.5X30-ND1,47000 €Parametric Equivalent
35ZLH1500MEFC12.5X30Rubycon01189-2965-ND1,33000 €Parametric Equivalent
35ZLH1500MEFCG412.5X30Rubycon01189-4181-1-ND1,66000 €Parametric Equivalent
35ZLJ1500M12.5X30Rubycon6561189-2270-ND1,84000 €Parametric Equivalent
35ZLJ1500MG412.5X30Rubycon035ZLJ1500MG412.5X30-ND0,61255 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,05700 €10,57 €
500,82140 €41,07 €
1000,74670 €74,67 €
6000,60682 €364,09 €
1.2000,56828 €681,94 €
3.0000,52717 €1.581,51 €
5.4000,50564 €2.730,46 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €