
35ZLQ1500MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-3666-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLQ1500MEFC12.5X30 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLQ1500MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.208 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXS1500MEFC12.5X30 | Rubycon | 453 | 1189-35YXS1500MEFC12.5X30-ND | 1,48000 € | Parametric Equivalent |
| 35ZLJ1500M12.5X30 | Rubycon | 656 | 1189-2270-ND | 1,85000 € | Parametric Equivalent |
| EEU-FR1V152L | Panasonic Industry | 713 | P14447-ND | 1,87000 € | Parametric Equivalent |
| EKZM350ELL152MK30S | Chemi-Con | 937 | 565-3579-ND | 2,18000 € | Parametric Equivalent |
| EKZN350ELL152MK30S | Chemi-Con | 329 | 565-EKZN350ELL152MK30S-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,01800 € | 10,18 € |
| 50 | 0,78920 € | 39,46 € |
| 100 | 0,71680 € | 71,68 € |
| 600 | 0,58127 € | 348,76 € |
| 1.200 | 0,54393 € | 652,72 € |
| 3.000 | 0,50409 € | 1.512,27 € |
| 5.400 | 0,48323 € | 2.609,44 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

