
35ZLJ1500M12.5X30 | |
|---|---|
DigiKey Part Number | 1189-2270-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ1500M12.5X30 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ1500M12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.196 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.66 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21400 € | 12,14 € |
| 50 | 0,94760 € | 47,38 € |
| 100 | 0,86360 € | 86,36 € |
| 600 | 0,70600 € | 423,60 € |
| 1.200 | 0,66263 € | 795,16 € |
| 3.000 | 0,61634 € | 1.849,02 € |
| 5.400 | 0,59211 € | 3.197,39 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

