Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KZE16VB332M12X35LL | |
|---|---|
DigiKey Part Number | KZE16VB332M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE16VB332M12X35LL |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH160ELL332MK30S | Chemi-Con | 66 | 565-3553-ND | 1,97000 € | Direct |
| EKZN160ELL332MK30S | Chemi-Con | 416 | 565-5006-ND | 2,16000 € | Direct |
| EKY-160ELL332MK35S | Chemi-Con | 199 | 565-EKY-160ELL332MK35S-ND | 1,50000 € | Upgrade |
| EEU-FC1C332 | Panasonic Industry | 1.733 | P10260-ND | 1,78000 € | Upgrade |
| UHE1C332MHD | Nichicon | 382 | 493-1536-ND | 1,57000 € | Upgrade |














