



UPA1C332MHD | |
|---|---|
DigiKey Part Number | 493-5430-ND |
Manufacturer | |
Manufacturer Product Number | UPA1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.312 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.72 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160378040 | Würth Elektronik | 372 | 732-9493-1-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,30800 € | 13,08 € |
| 50 | 1,02640 € | 51,32 € |
| 100 | 0,93740 € | 93,74 € |
| 500 | 0,78442 € | 392,21 € |
| 1.000 | 0,73629 € | 736,29 € |
| 2.500 | 0,68493 € | 1.712,33 € |
| 5.000 | 0,65366 € | 3.268,30 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

