Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMQ400VS151M25X25T2 | |
|---|---|
DigiKey Part Number | KMQ400VS151M25X25T2-ND |
Manufacturer | |
Manufacturer Product Number | KMQ400VS151M25X25T2 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ401VSN151MQ25S | Chemi-Con | 173 | 565-2999-ND | 6,14000 € | Parametric Equivalent |
| 381LX151M400J012 | Cornell Dubilier Knowles | 0 | 381LX151M400J012-ND | 2,50091 € | Parametric Equivalent |
| 400HXG150MEFC25X25 | Rubycon | 0 | 400HXG150MEFC25X25-ND | 2,15585 € | Parametric Equivalent |
| 400HXG150MEFCSN25X25 | Rubycon | 0 | 1189-2853-ND | 4,42000 € | Parametric Equivalent |
| 400MXG150MEFCSN25X25 | Rubycon | 162 | 1189-2974-ND | 3,12000 € | Parametric Equivalent |












