
450MXK150MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-2650-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK150MEFCSN25X25 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK150MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.512 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXT150MEFCSN25X25 | Rubycon | 391 | 1189-500VXT150MEFCSN25X25-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,05800 € | 40,58 € |
| 50 | 3,32880 € | 166,44 € |
| 200 | 2,90800 € | 581,60 € |
| 600 | 2,66933 € | 1.601,60 € |
| 1.000 | 2,58019 € | 2.580,19 € |
| 2.600 | 2,44300 € | 6.351,80 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

