Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2W151MESA25 | |
|---|---|
DigiKey Part Number | LKX2W151MESA25-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W151MESA25 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W151MESA25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2W151MELA25 | Nichicon | 878 | 493-7523-ND | 6,14000 € | Parametric Equivalent |
| EKMR451VSN151MQ25S | Chemi-Con | 114 | 565-EKMR451VSN151MQ25S-ND | 10,27000 € | Direct |
| EKMW451VSN151MQ25S | Chemi-Con | 390 | 565-EKMW451VSN151MQ25S-ND | 7,68000 € | Direct |
| ELHS451VSN151MQ25S | Chemi-Con | 1.418 | 565-5100-ND | 8,67000 € | Upgrade |
| 450MXH150M25X25 | Rubycon | 0 | 450MXH150M25X25-ND | 2,05955 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,92720 € | 585,44 € |
| Unit Price without VAT: | 2,92720 € |
|---|---|
| Unit Price with VAT: | 3,48337 € |






