Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

KMG63VB101M10X12LL | |
|---|---|
DigiKey Part Number | KMG63VB101M10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG63VB101M10X12LL |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.658Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 322.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J101 | Panasonic Industry | 59.330 | P10343-ND | 0,65000 € | Upgrade |
| MAL215058101E3 | Vishay Beyschlag/Draloric/BC Components | 1.983 | MAL215058101E3-ND | 1,52000 € | Upgrade |
| MAL215068101E3 | Vishay Beyschlag/Draloric/BC Components | 1.225 | MAL215068101E3-ND | 1,57000 € | Upgrade |
| UPW1J101MPD | Nichicon | 6.393 | 493-1936-ND | 0,55000 € | Upgrade |
| SEK101M063ST | Cornell Dubilier Knowles | 168 | 338-2335-ND | 3,62000 € | Similar |







