
EEU-FC1J101 | |
|---|---|
DigiKey Part Number | P10343-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J101 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 347.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 535 mA @ 100 kHz | |
Impedance | 256 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30760 € | 15,38 € |
| 200 | 0,24830 € | 49,66 € |
| 600 | 0,21448 € | 128,69 € |
| 1.000 | 0,20183 € | 201,83 € |
| 2.600 | 0,18231 € | 474,01 € |
| 5.000 | 0,17155 € | 857,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

